
0173520330 | |
|---|---|
DigiKey Part Number | 900-0173520330-ND |
Manufacturer | |
Manufacturer Product Number | 0173520330 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 30C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520330 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0173280330 | Molex | 432 | 900-0173280330-ND | 1,88000 € | Parametric Equivalent |
| 05-30-A-0076-A-4-06-4-G | GCT | 490 | 2073-05-30-A-0076-A-4-06-4-G-ND | 1,94000 € | Parametric Equivalent |
| 05-30-A-0076-A-4-06-4-T | GCT | 410 | 2073-05-30-A-0076-A-4-06-4-T-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,60300 € | 16,03 € |
| 25 | 1,50280 € | 37,57 € |
| 50 | 1,43080 € | 71,54 € |
| 100 | 1,36240 € | 136,24 € |
| 250 | 1,27708 € | 319,27 € |
| 500 | 1,21612 € | 608,06 € |
| 1.000 | 1,15808 € | 1.158,08 € |
| 3.000 | 1,07175 € | 3.215,25 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

