
0173520318 | |
|---|---|
DigiKey Part Number | 900-0173520318-ND |
Manufacturer | |
Manufacturer Product Number | 0173520318 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 18C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520318 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-A-0076-A-4-06-4-T | GCT | 234 | 2073-05-18-A-0076-A-4-06-4-T-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,28760 € | 32,19 € |
| 50 | 1,22580 € | 61,29 € |
| 100 | 1,16730 € | 116,73 € |
| 250 | 1,09408 € | 273,52 € |
| 500 | 1,04184 € | 520,92 € |
| 1.000 | 0,99212 € | 992,12 € |
| 3.000 | 0,91816 € | 2.754,48 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

