
0173520315 | |
|---|---|
DigiKey Part Number | 900-0173520315-ND |
Manufacturer | |
Manufacturer Product Number | 0173520315 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 15C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520315 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-15-A-0076-A-4-06-4-T | GCT | 451 | 2073-05-15-A-0076-A-4-06-4-T-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32200 € | 13,22 € |
| 25 | 1,23840 € | 30,96 € |
| 50 | 1,17940 € | 58,97 € |
| 100 | 1,12300 € | 112,30 € |
| 250 | 1,05260 € | 263,15 € |
| 500 | 1,00232 € | 501,16 € |
| 1.000 | 0,95447 € | 954,47 € |
| 3.000 | 0,88331 € | 2.649,93 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

