
0173520220 | |
|---|---|
DigiKey Part Number | 900-0173520220-ND |
Manufacturer | |
Manufacturer Product Number | 0173520220 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 20C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520220 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.008" (51.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0173280220 | Molex | 276 | 900-0173280220-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,21380 € | 60,69 € |
| 100 | 1,15580 € | 115,58 € |
| 250 | 1,08332 € | 270,83 € |
| 500 | 1,03160 € | 515,80 € |
| 1.000 | 0,98236 € | 982,36 € |
| 3.000 | 0,90912 € | 2.727,36 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

