
0173310645 | |
|---|---|
DigiKey Part Number | 900-0173310645-ND |
Manufacturer | |
Manufacturer Product Number | 0173310645 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310645 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-45-A-0152-A-4-06-4-T | GCT | 470 | 2073-05-45-A-0152-A-4-06-4-T-ND | 1,33000 € | Parametric Equivalent |
| 687645152002 | Würth Elektronik | 699 | 732-5191-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,75440 € | 93,86 € |
| 50 | 3,57500 € | 178,75 € |
| 100 | 3,40440 € | 340,44 € |
| 250 | 3,19116 € | 797,79 € |
| 500 | 3,03894 € | 1.519,47 € |
| 1.000 | 2,89400 € | 2.894,00 € |
| 2.500 | 2,71300 € | 6.782,50 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

