
0173310624 | |
|---|---|
DigiKey Part Number | 900-0173310624-ND |
Manufacturer | |
Manufacturer Product Number | 0173310624 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84600 € | 28,46 € |
| 25 | 2,66720 € | 66,68 € |
| 50 | 2,53980 € | 126,99 € |
| 100 | 2,41850 € | 241,85 € |
| 250 | 2,26708 € | 566,77 € |
| 500 | 2,15890 € | 1.079,45 € |
| 1.000 | 2,05591 € | 2.055,91 € |
| 2.500 | 1,92732 € | 4.818,30 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

