
0173310612 | |
|---|---|
DigiKey Part Number | 900-0173310612-ND |
Manufacturer | |
Manufacturer Product Number | 0173310612 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,36300 € | 23,63 € |
| 25 | 2,21480 € | 55,37 € |
| 50 | 2,10920 € | 105,46 € |
| 100 | 2,00840 € | 200,84 € |
| 250 | 1,88260 € | 470,65 € |
| 500 | 1,79276 € | 896,38 € |
| 1.000 | 1,70722 € | 1.707,22 € |
| 2.500 | 1,60043 € | 4.001,08 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

