
0173310436 | |
|---|---|
DigiKey Part Number | 900-0173310436-ND |
Manufacturer | |
Manufacturer Product Number | 0173310436 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,12000 € | 31,20 € |
| 25 | 2,92400 € | 73,10 € |
| 50 | 2,78420 € | 139,21 € |
| 100 | 2,65130 € | 265,13 € |
| 250 | 2,48524 € | 621,31 € |
| 500 | 2,36666 € | 1.183,33 € |
| 1.000 | 2,25377 € | 2.253,77 € |
| 2.500 | 2,11280 € | 5.282,00 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

