
0173310345 | |
|---|---|
DigiKey Part Number | 900-0173310345-ND |
Manufacturer | |
Manufacturer Product Number | 0173310345 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 45C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310345 Models |
Category | Number of Conductors 45 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,96520 € | 74,13 € |
| 50 | 2,82360 € | 141,18 € |
| 100 | 2,68880 € | 268,88 € |
| 250 | 2,52036 € | 630,09 € |
| 500 | 2,40010 € | 1.200,05 € |
| 1.000 | 2,28561 € | 2.285,61 € |
| 2.500 | 2,14266 € | 5.356,65 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

