
0173310324 | |
|---|---|
DigiKey Part Number | 900-0173310324-ND |
Manufacturer | |
Manufacturer Product Number | 0173310324 |
Description | PREMOFLEX 0.5 AU LGT76 TYPEA 24C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38600 € | 23,86 € |
| 25 | 2,23600 € | 55,90 € |
| 50 | 2,12920 € | 106,46 € |
| 100 | 2,02740 € | 202,74 € |
| 250 | 1,90044 € | 475,11 € |
| 500 | 1,80974 € | 904,87 € |
| 1.000 | 1,72339 € | 1.723,39 € |
| 2.500 | 1,61559 € | 4.038,98 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

