
0173310204 | |
|---|---|
DigiKey Part Number | 900-0173310204-ND |
Manufacturer | |
Manufacturer Product Number | 0173310204 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 4CK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,73240 € | 43,31 € |
| 50 | 1,64960 € | 82,48 € |
| 100 | 1,57070 € | 157,07 € |
| 250 | 1,47232 € | 368,08 € |
| 500 | 1,40202 € | 701,01 € |
| 1.000 | 1,33512 € | 1.335,12 € |
| 2.500 | 1,25159 € | 3.128,97 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

