
0173280630 | |
|---|---|
DigiKey Part Number | 900-0173280630-ND |
Manufacturer | |
Manufacturer Product Number | 0173280630 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,75320 € | 43,83 € |
| 50 | 1,66920 € | 83,46 € |
| 100 | 1,58950 € | 158,95 € |
| 250 | 1,48992 € | 372,48 € |
| 500 | 1,41884 € | 709,42 € |
| 1.000 | 1,35112 € | 1.351,12 € |
| 2.500 | 1,26659 € | 3.166,48 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

