
0173280450 | |
|---|---|
DigiKey Part Number | 900-0173280450-ND |
Manufacturer | |
Manufacturer Product Number | 0173280450 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280450 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0173520450 | Molex | 493 | 900-0173520450-ND | 2,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,08000 € | 20,80 € |
| 25 | 1,94960 € | 48,74 € |
| 50 | 1,85640 € | 92,82 € |
| 100 | 1,76770 € | 176,77 € |
| 250 | 1,65700 € | 414,25 € |
| 500 | 1,57790 € | 788,95 € |
| 1.000 | 1,50261 € | 1.502,61 € |
| 2.500 | 1,40860 € | 3.521,50 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

