
0173280430 | |
|---|---|
DigiKey Part Number | 900-0173280430-ND |
Manufacturer | |
Manufacturer Product Number | 0173280430 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,53960 € | 38,49 € |
| 50 | 1,46580 € | 73,29 € |
| 100 | 1,39570 € | 139,57 € |
| 250 | 1,30824 € | 327,06 € |
| 500 | 1,24580 € | 622,90 € |
| 1.000 | 1,18636 € | 1.186,36 € |
| 2.500 | 1,11213 € | 2.780,33 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

