
0173280250 | |
|---|---|
DigiKey Part Number | 900-0173280250-ND |
Manufacturer | |
Manufacturer Product Number | 0173280250 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 50C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,58200 € | 39,55 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,43460 € | 143,46 € |
| 250 | 1,34476 € | 336,19 € |
| 500 | 1,28058 € | 640,29 € |
| 1.000 | 1,21947 € | 1.219,47 € |
| 2.500 | 1,14317 € | 2.857,93 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

