
0154670207 | |
|---|---|
DigiKey Part Number | 900-0154670207-ND |
Manufacturer | |
Manufacturer Product Number | 0154670207 |
Description | PREMO-FS19 1.0 JMPR LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154670207 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23900 € | 22,39 € |
| 25 | 2,09920 € | 52,48 € |
| 50 | 1,99900 € | 99,95 € |
| 100 | 1,90350 € | 190,35 € |
| 250 | 1,78428 € | 446,07 € |
| 500 | 1,69912 € | 849,56 € |
| 1.000 | 1,61806 € | 1.618,06 € |
| 2.500 | 1,51683 € | 3.792,07 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


