
0154661222 | |
|---|---|
DigiKey Part Number | 900-0154661222-ND |
Manufacturer | |
Manufacturer Product Number | 0154661222 |
Description | CABLE FFC/FPC 22POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154661222 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.008" (51.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23300 € | 22,33 € |
| 25 | 2,09280 € | 52,32 € |
| 50 | 1,99280 € | 99,64 € |
| 100 | 1,89770 € | 189,77 € |
| 250 | 1,77884 € | 444,71 € |
| 500 | 1,69394 € | 846,97 € |
| 1.000 | 1,61311 € | 1.613,11 € |
| 2.500 | 1,51220 € | 3.780,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

