
0154661210 | |
|---|---|
DigiKey Part Number | 900-0154661210-ND |
Manufacturer | |
Manufacturer Product Number | 0154661210 |
Description | CABLE FFC/FPC 10POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154661210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 2,00760 € | 50,19 € |
| 50 | 1,91180 € | 95,59 € |
| 100 | 1,82040 € | 182,04 € |
| 250 | 1,70644 € | 426,61 € |
| 500 | 1,62498 € | 812,49 € |
| 1.000 | 1,54745 € | 1.547,45 € |
| 2.500 | 1,45064 € | 3.626,60 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

