40 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154660840

DigiKey Part Number
900-0154660840-ND
Manufacturer
Manufacturer Product Number
0154660840
Description
CABLE FFC/FPC 40POS 0.5MM 7.99"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0154660840 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,88000 €3,88 €
103,29400 €32,94 €
253,08800 €77,20 €
502,94020 €147,01 €
1002,79980 €279,98 €
2502,62448 €656,12 €
5002,49926 €1.249,63 €
1.0002,38004 €2.380,04 €
2.5002,23119 €5.577,97 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €