
0154660820 | |
|---|---|
DigiKey Part Number | 900-0154660820-ND |
Manufacturer | |
Manufacturer Product Number | 0154660820 |
Description | CABLE FFC/FPC 20POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,54480 € | 63,62 € |
| 50 | 2,42320 € | 121,16 € |
| 100 | 2,30750 € | 230,75 € |
| 250 | 2,16304 € | 540,76 € |
| 500 | 2,05982 € | 1.029,91 € |
| 1.000 | 1,96153 € | 1.961,53 € |
| 2.500 | 1,83884 € | 4.597,10 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

