
0154660810 | |
|---|---|
DigiKey Part Number | 900-0154660810-ND |
Manufacturer | |
Manufacturer Product Number | 0154660810 |
Description | CABLE FFC/FPC 10POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,35480 € | 58,87 € |
| 50 | 2,24260 € | 112,13 € |
| 100 | 2,13540 € | 213,54 € |
| 250 | 2,00164 € | 500,41 € |
| 500 | 1,90610 € | 953,05 € |
| 1.000 | 1,81518 € | 1.815,18 € |
| 2.500 | 1,70163 € | 4.254,07 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

