
0154660806 | |
|---|---|
DigiKey Part Number | 900-0154660806-ND |
Manufacturer | |
Manufacturer Product Number | 0154660806 |
Description | CABLE FFC/FPC 6POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,30120 € | 57,53 € |
| 50 | 2,19100 € | 109,55 € |
| 100 | 2,08640 € | 208,64 € |
| 250 | 1,95580 € | 488,95 € |
| 500 | 1,86246 € | 931,23 € |
| 1.000 | 1,77360 € | 1.773,60 € |
| 2.500 | 1,66266 € | 4.156,65 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

