
0154660412 | |
|---|---|
DigiKey Part Number | 900-0154660412-ND |
Manufacturer | |
Manufacturer Product Number | 0154660412 |
Description | CABLE FFC/FPC 12POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23900 € | 22,39 € |
| 25 | 2,09920 € | 52,48 € |
| 50 | 1,99880 € | 99,94 € |
| 100 | 1,90340 € | 190,34 € |
| 250 | 1,78416 € | 446,04 € |
| 500 | 1,69902 € | 849,51 € |
| 1.000 | 1,61795 € | 1.617,95 € |
| 2.500 | 1,51674 € | 3.791,85 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

