
0154660407 | |
|---|---|
DigiKey Part Number | 900-0154660407-ND |
Manufacturer | |
Manufacturer Product Number | 0154660407 |
Description | CABLE FFC/FPC 7POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,07120 € | 51,78 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,87820 € | 187,82 € |
| 250 | 1,76056 € | 440,14 € |
| 500 | 1,67650 € | 838,25 € |
| 1.000 | 1,59651 € | 1.596,51 € |
| 2.500 | 1,49664 € | 3.741,60 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

