
0154660240 | |
|---|---|
DigiKey Part Number | 900-0154660240-ND |
Manufacturer | |
Manufacturer Product Number | 0154660240 |
Description | CABLE FFC/FPC 40POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,42700 € | 24,27 € |
| 25 | 2,27440 € | 56,86 € |
| 50 | 2,16560 € | 108,28 € |
| 100 | 2,06230 € | 206,23 € |
| 250 | 1,93308 € | 483,27 € |
| 500 | 1,84082 € | 920,41 € |
| 1.000 | 1,75301 € | 1.753,01 € |
| 2.500 | 1,64335 € | 4.108,38 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

