
0154660218 | |
|---|---|
DigiKey Part Number | 900-0154660218-ND |
Manufacturer | |
Manufacturer Product Number | 0154660218 |
Description | CABLE FFC/FPC 18POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23700 € | 22,37 € |
| 25 | 2,09680 € | 52,42 € |
| 50 | 1,99660 € | 99,83 € |
| 100 | 1,90120 € | 190,12 € |
| 250 | 1,78212 € | 445,53 € |
| 500 | 1,69706 € | 848,53 € |
| 1.000 | 1,61609 € | 1.616,09 € |
| 2.500 | 1,51499 € | 3.787,48 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

