0153661214 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,48063 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,48264 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,82529 €
Datasheet
49 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661214

DigiKey Part Number
900-0153661214-ND
Manufacturer
Manufacturer Product Number
0153661214
Description
CABLE FFC/FPC 49POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
49
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201214Molex00150201214-ND3,48063 €Parametric Equivalent
0151201214Molex0900-0151201214-ND2,48264 €Parametric Equivalent
0151661214Molex00151661214-ND1,82529 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0004,32480 €4.324,80 €
Unit Price without VAT:4,32480 €
Unit Price with VAT:5,14651 €