Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 29 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150201006 | Molex | 0 | 0150201006-ND | 2,92815 € | Parametric Equivalent |
| 0151201006 | Molex | 0 | 900-0151201006-ND | 2,76976 € | Parametric Equivalent |
| 0151661006 | Molex | 0 | 0151661006-ND | 2,19821 € | Parametric Equivalent |
| 0152661006 | Molex | 0 | 0152661006-ND | 3,34463 € | Parametric Equivalent |
| 0982661006 | Molex | 0 | 0982661006-ND | 3,34463 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,65078 € | 6.650,78 € |
| Unit Price without VAT: | 6,65078 € |
|---|---|
| Unit Price with VAT: | 7,91443 € |









