0153660971 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,91070 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,20639 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,04626 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,04626 €
Datasheet
27 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660971

DigiKey Part Number
900-0153660971-ND
Manufacturer
Manufacturer Product Number
0153660971
Description
CABLE FFC/FPC 27POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
27
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200971Molex0900-0151200971-ND1,91070 €Parametric Equivalent
0151660971Molex00151660971-ND1,20639 €Parametric Equivalent
0152660971Molex00152660971-ND2,04626 €Parametric Equivalent
0982660971Molex00982660971-ND2,04626 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0003,79094 €3.790,94 €
Unit Price without VAT:3,79094 €
Unit Price with VAT:4,51122 €