Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200957 | Molex | 0 | 0150200957-ND | 2,69656 € | Parametric Equivalent |
| 0151200957 | Molex | 0 | 900-0151200957-ND | 2,29200 € | Parametric Equivalent |
| 0151660957 | Molex | 605 | 0151660957-ND | 2,24000 € | Parametric Equivalent |
| 0152660957 | Molex | 0 | 0152660957-ND | 4,27000 € | Parametric Equivalent |
| 0982660957 | Molex | 0 | 0982660957-ND | 2,49625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,20952 € | 6.209,52 € |
| Unit Price without VAT: | 6,20952 € |
|---|---|
| Unit Price with VAT: | 7,38933 € |








