Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200869 | Molex | 0 | 0150200869-ND | 2,06701 € | Parametric Equivalent |
| 0151200869 | Molex | 0 | 900-0151200869-ND | 1,96131 € | Parametric Equivalent |
| 0151660869 | Molex | 0 | 0151660869-ND | 1,38725 € | Parametric Equivalent |
| 0152660869 | Molex | 490 | 0152660869-ND | 3,36000 € | Parametric Equivalent |
| 0982660869 | Molex | 0 | 0982660869-ND | 1,95961 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,93631 € | 5.936,31 € |
| Unit Price without VAT: | 5,93631 € |
|---|---|
| Unit Price with VAT: | 7,06421 € |









