Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200753 | Molex | 0 | 0150200753-ND | 2,02925 € | Parametric Equivalent |
| 0151200753 | Molex | 0 | 900-0151200753-ND | 1,75396 € | Parametric Equivalent |
| 0151660753 | Molex | 568 | 0151660753-ND | 2,19000 € | Parametric Equivalent |
| 05-07-A-0127-A-4-06-4-G | GCT | 0 | 2073-05-07-A-0127-A-4-06-4-G-ND | 0,65966 € | Parametric Equivalent |
| 05-07-A-0127-A-4-06-4-T | GCT | 0 | 2073-05-07-A-0127-A-4-06-4-T-ND | 0,55377 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54371 € | 3.543,71 € |
| Unit Price without VAT: | 3,54371 € |
|---|---|
| Unit Price with VAT: | 4,21701 € |







