0153660540 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,78731 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,11410 €
Datasheet

Parametric Equivalent


Molex
In Stock: 331
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 302
Unit Price: 3,12000 €
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660540

DigiKey Part Number
900-0153660540-ND
Manufacturer
Manufacturer Product Number
0153660540
Description
CABLE FFC/FPC 50POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200540Molex00150200540-ND2,78731 €Parametric Equivalent
0151200540Molex0900-0151200540-ND2,11410 €Parametric Equivalent
0152660540Molex331900-0152660540-ND2,10000 €Parametric Equivalent
FJH-50-R-03.00-4Samtec Inc.302FJH-50-R-03.00-4-ND3,12000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0003,94923 €3.949,23 €
Unit Price without VAT:3,94923 €
Unit Price with VAT:4,69958 €