0153660396 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,76161 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,82039 €
Datasheet

Parametric Equivalent


Molex
In Stock: 937
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,22150 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,59083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,21765 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,65754 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,65754 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,75072 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,75941 €
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660396

DigiKey Part Number
900-0153660396-ND
Manufacturer
Manufacturer Product Number
0153660396
Description
CABLE FFC/FPC 36POS 0.5MM 8"
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
36
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.