Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200308 | Molex | 0 | 900-0151200308-ND | 2,35132 € | Parametric Equivalent |
| 0152660308 | Molex | 0 | 0152660308-ND | 2,68196 € | Parametric Equivalent |
| 0982660308 | Molex | 0 | 0982660308-ND | 2,96279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,25969 € | 6.259,69 € |
| Unit Price without VAT: | 6,25969 € |
|---|---|
| Unit Price with VAT: | 7,44903 € |







