Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200267 | Molex | 446 | 0150200267-ND | 4,25000 € | Parametric Equivalent |
| 0151200267 | Molex | 0 | 900-0151200267-ND | 2,44613 € | Parametric Equivalent |
| 0151660267 | Molex | 6.369 | WM11379-ND | 2,52000 € | Parametric Equivalent |
| 0152660267 | Molex | 943 | 0152660267-ND | 4,10000 € | Parametric Equivalent |
| 0982660267 | Molex | 0 | 0982660267-ND | 3,13073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,36933 € | 5.369,33 € |
| Unit Price without VAT: | 5,36933 € |
|---|---|
| Unit Price with VAT: | 6,38950 € |














