Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200264 | Molex | 0 | 0150200264-ND | 2,67168 € | Parametric Equivalent |
| 0151200264 | Molex | 0 | 900-0151200264-ND | 2,08622 € | Parametric Equivalent |
| 0151660264 | Molex | 0 | 0151660264-ND | 1,44733 € | Parametric Equivalent |
| 0152660264 | Molex | 0 | 0152660264-ND | 2,89320 € | Parametric Equivalent |
| 0982660264 | Molex | 0 | 0982660264-ND | 2,62252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,14247 € | 6.142,47 € |
| Unit Price without VAT: | 6,14247 € |
|---|---|
| Unit Price with VAT: | 7,30954 € |












