Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200257 | Molex | 1.865 | WM16412-ND | 7,76000 € | Parametric Equivalent |
| 0151200257 | Molex | 0 | 900-0151200257-ND | 1,99119 € | Parametric Equivalent |
| 0151660257 | Molex | 814 | 0151660257-ND | 2,07000 € | Parametric Equivalent |
| 0152660257 | Molex | 686 | WM11456-ND | 3,71000 € | Parametric Equivalent |
| 0982660257 | Molex | 0 | 0982660257-ND | 2,35181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,39768 € | 3.397,68 € |
| Unit Price without VAT: | 3,39768 € |
|---|---|
| Unit Price with VAT: | 4,04324 € |














