Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200176 | Molex | 0 | 900-0151200176-ND | 1,95533 € | Parametric Equivalent |
| 0151660176 | Molex | 435 | 0151660176-ND | 2,35000 € | Parametric Equivalent |
| 0152660176 | Molex | 0 | 0152660176-ND | 2,25379 € | Parametric Equivalent |
| 0982660176 | Molex | 0 | 0982660176-ND | 2,25379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,88346 € | 5.883,46 € |
| Unit Price without VAT: | 5,88346 € |
|---|---|
| Unit Price with VAT: | 7,00132 € |










