0153660130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,09983 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,81761 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,02907 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,84167 €
Datasheet
12 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660130

DigiKey Part Number
900-0153660130-ND
Manufacturer
Manufacturer Product Number
0153660130
Description
CABLE FFC/FPC 12POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200130Molex00150200130-ND2,09983 €Parametric Equivalent
0151200130Molex0900-0151200130-ND1,81761 €Parametric Equivalent
0152660130Molex00152660130-ND1,02907 €Parametric Equivalent
0982660130Molex00982660130-ND1,84167 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0004,91294 €4.912,94 €
Unit Price without VAT:4,91294 €
Unit Price with VAT:5,84640 €