Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200113 | Molex | 0 | WM25023-ND | 3,20000 € | Parametric Equivalent |
| 0151200113 | Molex | 0 | 900-0151200113-ND | 1,93623 € | Parametric Equivalent |
| 0151660113 | Molex | 3.326 | WM11352-ND | 2,22000 € | Parametric Equivalent |
| 0152660113 | Molex | 238 | 0152660113-ND | 2,72000 € | Parametric Equivalent |
| 0982660113 | Molex | 0 | 0982660113-ND | 2,00437 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,96840 € | 4.968,40 € |
| Unit Price without VAT: | 4,96840 € |
|---|---|
| Unit Price with VAT: | 5,91240 € |












