


Category | Number of Conductors 39 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88112 € | 2.881,12 € |
| Unit Price without VAT: | 2,88112 € |
|---|---|
| Unit Price with VAT: | 3,42853 € |

