Parametric Equivalent



Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151680786 | Molex | 0 | 0151680786-ND | 1,49902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24001 € | 1.240,01 € |
| Unit Price without VAT: | 1,24001 € |
|---|---|
| Unit Price with VAT: | 1,47561 € |




