Parametric Equivalent



Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151680779 | Molex | 0 | 0151680779-ND | 1,24170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12966 € | 1.129,66 € |
| Unit Price without VAT: | 1,12966 € |
|---|---|
| Unit Price with VAT: | 1,34430 € |




