


Category | Number of Conductors 36 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68772 € | 2.687,72 € |
| Unit Price without VAT: | 2,68772 € |
|---|---|
| Unit Price with VAT: | 3,19839 € |

