


Category | Number of Conductors 39 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47480 € | 2.474,80 € |
| Unit Price without VAT: | 2,47480 € |
|---|---|
| Unit Price with VAT: | 2,94501 € |

