


0152670741 | |
|---|---|
DigiKey Part Number | 0152670741-ND |
Manufacturer | |
Manufacturer Product Number | 0152670741 |
Description | CABLE FFC/FPC 5POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,67870 € | 67,87 € |
| 250 | 0,63616 € | 159,04 € |
| 500 | 0,60580 € | 302,90 € |
| 1.000 | 0,57688 € | 576,88 € |
| 3.000 | 0,53386 € | 1.601,58 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |











