


0152670713 | |
|---|---|
DigiKey Part Number | 0152670713-ND |
Manufacturer | |
Manufacturer Product Number | 0152670713 |
Description | CABLE FFC/FPC 4POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,22920 € | 30,73 € |
| 50 | 1,17040 € | 58,52 € |
| 100 | 1,11450 € | 111,45 € |
| 250 | 1,04464 € | 261,16 € |
| 500 | 0,99476 € | 497,38 € |
| 1.000 | 0,94729 € | 947,29 € |
| 3.000 | 0,87666 € | 2.629,98 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |









