
0152670688 | |
|---|---|
DigiKey Part Number | 900-0152670688-ND |
Manufacturer | |
Manufacturer Product Number | 0152670688 |
Description | PREMO-FLEX 1.00 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670688 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,58440 € | 39,61 € |
| 50 | 1,50840 € | 75,42 € |
| 100 | 1,43640 € | 143,64 € |
| 250 | 1,34644 € | 336,61 € |
| 500 | 1,28216 € | 641,08 € |
| 1.000 | 1,22096 € | 1.220,96 € |
| 3.000 | 1,12995 € | 3.389,85 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |




