
0152670678 | |
|---|---|
DigiKey Part Number | 900-0152670678-ND |
Manufacturer | |
Manufacturer Product Number | 0152670678 |
Description | PREMO-FLEX 1.00 JMPR LGT 30 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670678 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,50280 € | 37,57 € |
| 50 | 1,43120 € | 71,56 € |
| 100 | 1,36280 € | 136,28 € |
| 250 | 1,27736 € | 319,34 € |
| 500 | 1,21640 € | 608,20 € |
| 1.000 | 1,15834 € | 1.158,34 € |
| 3.000 | 1,07200 € | 3.216,00 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |




